
T1329320132-000 | |
---|---|
DigiKey Part Number | A125498-ND |
Manufacturer | |
Manufacturer Product Number | T1329320132-000 |
Description | H32A-TG-M32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 H32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329320132-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H32A | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.28000 | $182.28 |
16 | $149.86125 | $2,397.78 |
32 | $142.70719 | $4,566.63 |
56 | $137.18536 | $7,682.38 |
104 | $131.32625 | $13,657.93 |
256 | $123.24582 | $31,550.93 |
504 | $117.50169 | $59,220.85 |