T1410322000-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1410322000-100

DigiKey Part Number
A132990-ND
Manufacturer
Manufacturer Product Number
T1410322000-100
Description
H32B-AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry H32B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1410322000-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
H32B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$162.96458$3,911.15