
T1410241000-000 | |
---|---|
DigiKey Part Number | A125493-ND |
Manufacturer | |
Manufacturer Product Number | T1410241000-000 |
Description | H24B-AGS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1410241000-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.598" L x 1.799" W x 1.173" H (142.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.98000 | $156.98 |
10 | $133.41600 | $1,334.16 |
30 | $123.46067 | $3,703.82 |
50 | $119.08900 | $5,954.45 |
100 | $113.40730 | $11,340.73 |
250 | $106.31364 | $26,578.41 |
500 | $101.24570 | $50,622.85 |