
T1410165000-000 | |
---|---|
DigiKey Part Number | T1410165000-000-ND |
Manufacturer | |
Manufacturer Product Number | T1410165000-000 |
Description | H16B-AGS |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H16B IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.575" L x 1.799" W x 1.173" H (116.20mm x 45.70mm x 29.80mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |