
T1320240125-000 | |
---|---|
DigiKey Part Number | A132884-ND |
Manufacturer | |
Manufacturer Product Number | T1320240125-000 |
Description | H24B-TG-RO-M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1320240125-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.83000 | $117.83 |
10 | $100.15000 | $1,001.50 |
25 | $93.87480 | $2,346.87 |
50 | $89.39320 | $4,469.66 |
100 | $85.12670 | $8,512.67 |
250 | $79.80140 | $19,950.35 |
500 | $75.99658 | $37,998.29 |
1,000 | $72.37422 | $72,374.22 |