T1320160132-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1320160132-000

DigiKey Part Number
A132881-ND
Manufacturer
Manufacturer Product Number
T1320160132-000
Description
H16B-TG-RO-M32
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 H16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1320160132-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H16B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$117.66000$117.66
10$99.99400$999.94
25$93.72680$2,343.17
50$89.25200$4,462.60
100$84.99370$8,499.37
250$79.67624$19,919.06
500$75.87686$37,938.43
1,000$72.26017$72,260.17
Manufacturers Standard Package