
T1280162125-000 | |
---|---|
DigiKey Part Number | A132818-ND |
Manufacturer | |
Manufacturer Product Number | T1280162125-000 |
Description | H16B-TGBH-M25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1280162125-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.87000 | $159.87 |
10 | $135.84300 | $1,358.43 |
25 | $127.33280 | $3,183.32 |
50 | $121.25680 | $6,062.84 |
100 | $115.47130 | $11,547.13 |
250 | $108.24888 | $27,062.22 |
500 | $103.08828 | $51,544.14 |