
T1220160121-000 | |
|---|---|
DigiKey Part Number | A132639-ND |
Manufacturer | |
Manufacturer Product Number | T1220160121-000 |
Description | H16B-TG-PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1220160121-000 Models |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.84000 | $97.84 |
| 16 | $80.44250 | $1,287.08 |
| 32 | $76.60125 | $2,451.24 |
| 56 | $73.63536 | $4,123.58 |
| 104 | $70.48904 | $7,330.86 |
| 256 | $66.15098 | $16,934.65 |
| 504 | $63.06641 | $31,785.47 |
| 1,000 | $60.09341 | $60,093.41 |

