
T1210240116-000 | |
|---|---|
DigiKey Part Number | A132620-ND |
Manufacturer | |
Manufacturer Product Number | T1210240116-000 |
Description | H24B-TS-PG16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1210240116-000 Models |
Category | Thread Size PG16 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.36000 | $108.36 |
| 10 | $92.08100 | $920.81 |
| 25 | $86.30920 | $2,157.73 |
| 50 | $82.18860 | $4,109.43 |
| 100 | $78.26700 | $7,826.70 |
| 250 | $73.36964 | $18,342.41 |
| 500 | $69.87124 | $34,935.62 |
| 1,000 | $66.54055 | $66,540.55 |

