
T1210101116-000 | |
|---|---|
DigiKey Part Number | A132612-ND |
Manufacturer | |
Manufacturer Product Number | T1210101116-000 |
Description | H10B-TS-PG16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1210101116-000 Models |
Category | Thread Size PG16 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm) |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.86000 | $89.86 |
| 10 | $76.33700 | $763.37 |
| 25 | $71.55000 | $1,788.75 |
| 50 | $68.13320 | $3,406.66 |
| 100 | $64.88160 | $6,488.16 |
| 250 | $60.82200 | $15,205.50 |
| 500 | $57.92128 | $28,960.64 |
| 1,000 | $55.15977 | $55,159.77 |

