
RPC-SPE-M8-FF-4CON-LBUS | |
|---|---|
DigiKey Part Number | 17-RPC-SPE-M8-FF-4CON-LBUS-ND |
Manufacturer | |
Manufacturer Product Number | RPC-SPE-M8-FF-4CON-LBUS |
Description | SPE T1 M8 HYBRIDIP67 REAR PANEL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Automation Control, Industrial, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.64000 | $173.64 |
| 10 | $147.54300 | $1,475.43 |
| 25 | $138.30520 | $3,457.63 |
| 50 | $131.70340 | $6,585.17 |
| 100 | $125.42060 | $12,542.06 |
| 250 | $117.57600 | $29,394.00 |
| 500 | $111.97124 | $55,985.62 |



