3-1437664-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-1437664-5
NC6-P108-05
NC6-P108-05

NC6-P108-05

DigiKey Part Number
A98498-ND
Manufacturer
Manufacturer Product Number
NC6-P108-05
Description
CONN BARRIER STRIP 5CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
NC6-P108-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
5
Number of Wire Entries
5
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.85000$52.85
10$37.45600$374.56
25$32.91160$822.79
50$30.11260$1,505.63
200$25.97320$5,194.64
400$24.50358$9,801.43
600$23.79308$14,275.85
1,000$23.03124$23,031.24
Manufacturers Standard Package