Parametric Equivalent
Parametric Equivalent

NB46092001 | |
|---|---|
DigiKey Part Number | 17-NB46092001-ND |
Manufacturer | |
Manufacturer Product Number | NB46092001 |
Description | SCL-3/16-0-STK-CS34568 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.060" (1.52mm) |
Mfr | Recovered Wall Thickness 0.043" (1.09mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCL-3/16-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-SCL-3/16-0-STK-ND | $62.24000 | Parametric Equivalent |
| SCL-3/16-0-STK | TE Connectivity Raychem Cable Protection | 0 | SCL-3/16-0-STK-ND | $6.85262 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.47000 | $63.47 |
| 5 | $52.25600 | $261.28 |
| 10 | $48.05500 | $480.55 |
| 25 | $43.01800 | $1,075.45 |
| 50 | $39.56680 | $1,978.34 |
| 100 | $36.39080 | $3,639.08 |
| 250 | $33.29772 | $8,324.43 |


