
M39029/11-144 | |
|---|---|
DigiKey Part Number | 1506-1016-ND |
Manufacturer | |
Manufacturer Product Number | M39029/11-144 |
Description | CONTACT PIN SIGNAL 22-26AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M39029/11-144 Models |
Category | Wire Gauge 22-26 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Grade Military |
Type Signal | Qualification MIL-C-39029 |
Pin or Socket Pin | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.31000 | $38.31 |
| 10 | $32.53200 | $325.32 |
| 25 | $30.49520 | $762.38 |
| 50 | $29.03840 | $1,451.92 |
| 100 | $27.65140 | $2,765.14 |
| 250 | $25.91976 | $6,479.94 |
| 500 | $24.68292 | $12,341.46 |
| 1,000 | $23.50552 | $23,505.52 |
| 3,000 | $21.75428 | $65,262.84 |







