
LSS-26-10A | |
---|---|
DigiKey Part Number | LSS-26-10A-ND |
Manufacturer | |
Manufacturer Product Number | LSS-26-10A |
Description | CONN BACKSH BAND SZ10 9/16-24 |
Customer Reference | |
Detailed Description | Connector Backshell, Banding 9/16-24 UNEF-2B 10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Banding | |
Cable Opening | - | |
Diameter - Outside | 0.689" (17.50mm) | |
Shell Size - Insert | 10 | |
Thread Size | 9/16-24 UNEF-2B | |
Cable Exit | 180° | |
Material | - | |
Plating | Electro-Tin | |
Shielding | Shielded | |
Color | - | |
Features | Bandstrap | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 Braid | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-26482 Connectors | |
Base Product Number |