cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM-1/4-TUBE-YW

DigiKey Part Number
LM-1/4-TUBE-YW-ND
Manufacturer
Manufacturer Product Number
LM-1/4-TUBE-YW
Description
LABEL HEAT SHRINKABLE CONTIN YLW
Customer Reference
Detailed Description
Yellow Heat Shrinkable, Continuous Label 0.25" x 8.3' (6.4mm x 2.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Dispenser
Part Status
Active
Label Type
Heat Shrinkable, Continuous
Label Size
0.25" x 8.3' (6.4mm x 2.5m)
Color
Yellow
Material
-
For Use With/Related Products
LM2020 Thermal Label Printer (Handheld)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.