
2103628-5 | |
|---|---|
DigiKey Part Number | 17-2103628-5-ND |
Manufacturer | |
Manufacturer Product Number | 2103628-5 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.409" (10.40mm) |
EDA/CAD Models | 2103628-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Orange |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.409" (10.40mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.10000 | $115.10 |
| 10 | $97.80300 | $978.03 |
| 25 | $91.67960 | $2,291.99 |
| 50 | $87.30240 | $4,365.12 |
| 100 | $83.13660 | $8,313.66 |
| 250 | $77.93520 | $19,483.80 |
| 500 | $74.21910 | $37,109.55 |
| 1,000 | $70.68139 | $70,681.39 |

