JC6-T308-02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.74640

Parametric Equivalent


Curtis Industries
In Stock: 1
Unit Price: $54.25000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $12.09485
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $12.09485
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $10.49335
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $16.29605
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC6-T308-02

DigiKey Part Number
JC6-T308-02-ND
Manufacturer
Manufacturer Product Number
JC6-T308-02
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,500$13.87246$62,426.07
Manufacturers Standard Package