cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR-1900-SOLID-STATE-RELAY

DigiKey Part Number
IR-1900-SOLID-STATE-RELAY-ND
Manufacturer
Manufacturer Product Number
IR-1900-SOLID-STATE-RELAY
Description
REPLACEMENT SOLID STATE RELAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Relay 24 ~ 330V
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Relay
Temperature Range
-
Voltage
24 ~ 330V
Current
50 A
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
Model 19 Belt Heaters (Standard, Wide and Narrow)
Features
Safety Cover, Solid State
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,300.19000$2,300.19
Manufacturers Standard Package