



IM01GR | |
---|---|
DigiKey Part Number | 2266-IM01GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM01GR |
Description | RELAY TELECOM DPDT 2A 3V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM01GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.87520 | $17,875.20 |
2,000 | $16.15040 | $32,300.80 |
5,000 | $13.56320 | $67,816.00 |
10,000 | $11.60320 | $116,032.00 |
25,000 | $10.66240 | $266,560.00 |