
HFT5000-60/30-0-40MM | |
|---|---|
DigiKey Part Number | 17-HFT5000-60/30-0-40MM-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-60/30-0-40MM |
Description | HFT5000-60/30-0-40MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 2.36" (59.9mm) x 1.574" (40.00mm) |
Datasheet | Datasheet |
Category | Length 1.574" (40.00mm) |
Manufacturer TE Connectivity AMP Connectors | Diameter - Inner, Recovered 1.18" (30.0mm) |
Series | Diameter - Inner, Supplied 2.36" (59.9mm) |
Packaging Box | Color Black |
Part Status Active | Shelf Life 144 Months |
Shrinkage Ratio 2 to 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.95717 | $3,914.34 |

