


HEEE-020-M | |
|---|---|
DigiKey Part Number | A141054-ND |
Manufacturer | |
Manufacturer Product Number | HEEE-020-M |
Description | INSERT MALE 20P+1GND HEEE-020-M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 20+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 20+Ground | |
Size | H6B | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.20000 | $114.20 |
| 10 | $97.03800 | $970.38 |
| 30 | $89.79800 | $2,693.94 |
| 50 | $86.61840 | $4,330.92 |
| 100 | $82.48470 | $8,248.47 |
| 250 | $77.32420 | $19,331.05 |
| 500 | $73.63686 | $36,818.43 |
| 1,000 | $70.12693 | $70,126.93 |

