


HEEE-020-F | |
|---|---|
DigiKey Part Number | A133714-ND |
Manufacturer | |
Manufacturer Product Number | HEEE-020-F |
Description | INSERT FML 20POS+1GND HEEE-020-F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 20+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HEEE-020-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 20+Ground | |
Size | H6B | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.83000 | $116.83 |
| 10 | $99.30700 | $993.07 |
| 30 | $91.89733 | $2,756.92 |
| 50 | $88.64420 | $4,432.21 |
| 100 | $84.41430 | $8,441.43 |
| 250 | $79.13260 | $19,783.15 |
| 500 | $75.35974 | $37,679.87 |
| 1,000 | $71.76745 | $71,767.45 |

