



H16B-AG-SL | |
---|---|
DigiKey Part Number | A126504-ND |
Manufacturer | |
Manufacturer Product Number | H16B-AG-SL |
Description | CONN BASE BOTTOM SZ16B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.575" L x 1.799" W x 1.173" H (116.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $149.49000 | $149.49 |
12 | $125.44917 | $1,505.39 |
30 | $117.59400 | $3,527.82 |
54 | $112.81796 | $6,092.17 |
102 | $107.86990 | $11,002.73 |
252 | $101.20655 | $25,504.05 |
504 | $96.38153 | $48,576.29 |