
FST-62B-14 | |
|---|---|
DigiKey Part Number | FST-62B-14-ND |
Manufacturer | |
Manufacturer Product Number | FST-62B-14 |
Description | CABLE FLXSTRP 14POS 1.91MM 2" |
Customer Reference | |
Detailed Description | 14 Position Flexstrip Cable 0.075" (1.91mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 14 | |
Pitch | 0.075" (1.91mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Right Angle | |
Base Product Number |

