FST-22A-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,596
Unit Price: $16.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $8.74166
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $9.45122
Datasheet
New at DigiKey
Image for FST-22A-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST-22A-8

DigiKey Part Number
17-FST-22A-8-ND
Manufacturer
Manufacturer Product Number
FST-22A-8
Description
FST-22A-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
8
Pitch
0.100" (2.54mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$49.38626$123,465.65