
FSK-61.5A-30 | |
---|---|
DigiKey Part Number | FSK-61.5A-30-ND |
Manufacturer | |
Manufacturer Product Number | FSK-61.5A-30 |
Description | CABLE FLXSTRP 30POS 1.91MM 1.5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Flexstrip Cable 0.075" (1.91mm) 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 30 | |
Pitch | 0.075" (1.91mm) | |
Length | 1.500" (38.10mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.95584 | $59,889.60 |