
FSK-28B-15 | |
---|---|
DigiKey Part Number | FSK-28B-15-ND |
Manufacturer | |
Manufacturer Product Number | FSK-28B-15 |
Description | CABLE FLXSTRP 15POS 2.54MM 8" |
Customer Reference | |
Detailed Description | 15 Position Flexstrip Cable 0.100" (2.54mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Cable Type | Flexstrip | |
Number of Conductors | 15 | |
Pitch | 0.100" (2.54mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $70.96768 | $28,387.07 |