
FSK-15.2F-40 | |
|---|---|
DigiKey Part Number | 17-FSK-15.2F-40-ND |
Manufacturer | |
Manufacturer Product Number | FSK-15.2F-40 |
Description | FSK-15.2F-40 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Flexstrip Cable 0.050" (1.27mm) 5.200" (132.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 40 | |
Pitch | 0.050" (1.27mm) | |
Length | 5.200" (132.08mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Right Angle, Staggered Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | $101.50453 | $102,316.57 |




