
FSK-11A-20 | |
|---|---|
DigiKey Part Number | A129253-ND |
Manufacturer | |
Manufacturer Product Number | FSK-11A-20 |
Description | CABLE FLXSTRP 20POS 1.27MM 1" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 20 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.81000 | $50.81 |
| 10 | $43.13800 | $431.38 |
| 25 | $40.43320 | $1,010.83 |
| 50 | $38.50120 | $1,925.06 |
| 100 | $36.66380 | $3,666.38 |
| 250 | $34.36852 | $8,592.13 |
| 500 | $32.72880 | $16,364.40 |
| 1,000 | $31.16804 | $31,168.04 |
| 2,500 | $29.21892 | $73,047.30 |

