
FSK-11.75A-8 | |
---|---|
DigiKey Part Number | FSK-11.75A-8-ND |
Manufacturer | |
Manufacturer Product Number | FSK-11.75A-8 |
Description | CABLE FLXSTRP 8POS 1.27MM 1.75" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flexstrip Cable 0.050" (1.27mm) 1.750" (44.45mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 8 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.750" (44.45mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.23000 | $15.23 |