
EC6990-000 | |
---|---|
DigiKey Part Number | 17-EC6990-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6990-000 |
Description | D-SCE-9.5-50-5-CS34034 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrinkable Label 0.25" x 1.90" (6.4mm x 48.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.90" (6.4mm x 48.3mm) | |
Color | - | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -75°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.86422 | $10,864.22 |