
DCR-1A-16 | |
---|---|
DigiKey Part Number | DCR-1A-16-ND |
Manufacturer | |
Manufacturer Product Number | DCR-1A-16 |
Description | CONN RAIL 8.288" L X 0.975" W |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 8.288" L x 0.975" W x 0.890" H (210.52mm x 24.77mm x 22.61mm) | |
Base Product Number |