
DCR-1A-10-4021 | |
---|---|
DigiKey Part Number | DCR-1A-10-4021-ND |
Manufacturer | |
Manufacturer Product Number | DCR-1A-10-4021 |
Description | CONN RAIL 5.180" L X 0.975" W |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 5.180" L x 0.975" W x 0.890" H (131.57mm x 24.77mm x 22.61mm) | |
Base Product Number |