
D-SCE-2.4-50-9-CS34034 | |
---|---|
DigiKey Part Number | 17-D-SCE-2.4-50-9-CS34034-ND |
Manufacturer | |
Manufacturer Product Number | D-SCE-2.4-50-9-CS34034 |
Description | D-SCE-2.4-50-9-CS34034 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" x 1.90" (2.4mm x 48.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.90" (2.4mm x 48.3mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -75°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.70091 | $28,504.55 |