
D-SCE-18-50-S1-2L-CS34034 | |
---|---|
DigiKey Part Number | 17-D-SCE-18-50-S1-2L-CS34034-ND |
Manufacturer | |
Manufacturer Product Number | D-SCE-18-50-S1-2L-CS34034 |
Description | D-SCE-18-50-S1-2L-CS34034 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pink Heat Shrinkable Label 0.75" x 1.90" (19.1mm x 48.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.90" (19.1mm x 48.3mm) | |
Color | Pink | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -75°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $42.85116 | $128,553.48 |