
CTA-0166 | |
---|---|
DigiKey Part Number | A138997-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0166 |
Description | CRIMP CONTACTS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-26 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | CTA-0166 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.18000 | $27.18 |
10 | $23.09800 | $230.98 |
25 | $21.65080 | $541.27 |
50 | $20.61460 | $1,030.73 |
100 | $19.63000 | $1,963.00 |
250 | $18.40052 | $4,600.13 |
500 | $17.52260 | $8,761.30 |
1,000 | $16.68648 | $16,686.48 |
3,000 | $15.44303 | $46,329.09 |