
CTA-0051CS119 | |
---|---|
DigiKey Part Number | CTA-0051CS119-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0051CS119 |
Description | SLDR SLEEVE WIRE-WIR/PIN 0.068" |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.068" (1.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.068" (1.73mm) | |
Length | 0.400" (10.16mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |