
CTA-0225 | |
---|---|
DigiKey Part Number | CTA-0225-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0225 |
Description | SLDR SLV WIRE-WIRE 0.065/0.07" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.065" (1.65mm), 0.070" (1.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.065" (1.65mm), 0.070" (1.78mm) | |
Length | 0.550" (13.97mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $235.74052 | $235,740.52 |