
ATUM-19/6-2-SP | |
---|---|
DigiKey Part Number | 17-ATUM-19/6-2-SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATUM-19/6-2-SP |
Description | ATUM-19/6-2-SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $111.84433 | $16,776.65 |