
A9CAG-1504F | |
|---|---|
DigiKey Part Number | A9CAG-1504F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1504F |
Description | FLEX CABLE - AFG15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.66000 | $73.66 |
| 10 | $62.59000 | $625.90 |
| 25 | $58.66880 | $1,466.72 |
| 50 | $55.86840 | $2,793.42 |
| 100 | $53.20130 | $5,320.13 |
| 250 | $49.87196 | $12,467.99 |
| 500 | $47.49330 | $23,746.65 |
| 1,000 | $45.22886 | $45,228.86 |






