
A9CAG-0905F | |
|---|---|
DigiKey Part Number | A9CAG-0905F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0905F |
Description | FLEX CABLE - AFG09G/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.14000 | $57.14 |
| 10 | $48.53200 | $485.32 |
| 25 | $45.48800 | $1,137.20 |
| 50 | $43.31420 | $2,165.71 |
| 100 | $41.24730 | $4,124.73 |
| 250 | $38.66540 | $9,666.35 |
| 500 | $36.82064 | $18,410.32 |
| 1,000 | $35.06494 | $35,064.94 |
| 2,500 | $32.87235 | $82,180.88 |






