
A9BAA-1202F | |
|---|---|
DigiKey Part Number | A9BAA-1202F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1202F |
Description | FLEX CABLE - AFF12A/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 12 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.08000 | $74.08 |
| 10 | $62.92700 | $629.27 |
| 25 | $58.98120 | $1,474.53 |
| 50 | $56.16600 | $2,808.30 |
| 100 | $53.48500 | $5,348.50 |
| 250 | $50.13732 | $12,534.33 |
| 500 | $47.74604 | $23,873.02 |
| 1,000 | $45.46966 | $45,469.66 |






