
A9BAA-0902F | |
|---|---|
DigiKey Part Number | A9BAA-0902F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0902F |
Description | FLEX CABLE - AFF09A/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.00000 | $61.00 |
| 10 | $51.84500 | $518.45 |
| 25 | $48.59560 | $1,214.89 |
| 50 | $46.27380 | $2,313.69 |
| 100 | $44.06560 | $4,406.56 |
| 250 | $41.30712 | $10,326.78 |
| 500 | $39.33692 | $19,668.46 |
| 1,000 | $37.46126 | $37,461.26 |






