
A9AAT-1108F | |
|---|---|
DigiKey Part Number | A9AAT-1108F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1108F |
Description | FLEX CABLE - AFE11T/AF11/AFE11T |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.22000 | $45.22 |
| 10 | $38.43600 | $384.36 |
| 25 | $36.03000 | $900.75 |
| 50 | $34.30840 | $1,715.42 |
| 100 | $32.66900 | $3,266.90 |
| 250 | $30.62412 | $7,656.03 |
| 500 | $29.16298 | $14,581.49 |
| 1,000 | $27.77214 | $27,772.14 |
| 2,500 | $26.03538 | $65,088.45 |






