34 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP

A8MMS-3406M

DigiKey Part Number
A8MMS-3406M-ND
Manufacturer
Manufacturer Product Number
A8MMS-3406M
Description
ADM34S/AE34M/ADM34S
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
34
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$95.70000$95.70
10$79.28000$792.80
25$73.57240$1,839.31
50$69.53740$3,476.87
100$65.73170$6,573.17
250$61.03380$15,258.45
500$57.71576$28,857.88
1,000$54.58912$54,589.12
Manufacturers Standard Package
Alternate Color
ADM34S/AE34G/ADM34S
In-Stock: 0
Unit Price: $92.41000
Alternate Length
ADM34S/AE34M/ADM34S
In-Stock: 0
Unit Price: $111.98000
ADM34S/AE34M/ADM34S
In-Stock: 0
Unit Price: $135.90000
Assembly Component