


A7OOB-2506M | |
|---|---|
DigiKey Part Number | A7OOB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-2506M |
Description | CABLE D-SUB-AFN25B/AE25M/AFN25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $291.45000 | $291.45 |
| 10 | $247.74700 | $2,477.47 |
| 25 | $232.23760 | $5,805.94 |
| 50 | $221.16000 | $11,058.00 |
| 100 | $210.61260 | $21,061.26 |
| 250 | $197.44392 | $49,360.98 |



