


A6MMS-3406G | |
|---|---|
DigiKey Part Number | A6MMS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-3406G |
Description | IDC CABLE - ADM34S/AE34G/ADM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.41000 | $92.41 |
| 10 | $76.55900 | $765.59 |
| 25 | $71.04680 | $1,776.17 |
| 50 | $67.15160 | $3,357.58 |
| 100 | $63.47740 | $6,347.74 |
| 250 | $58.93928 | $14,734.82 |
| 500 | $55.73438 | $27,867.19 |
| 1,000 | $52.71437 | $52,714.37 |




