cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3DDG-2018M

DigiKey Part Number
A3DDG-2018M-ND
Manufacturer
Manufacturer Product Number
A3DDG-2018M
Description
IDC CABLE- AKR20G/ AE20M / AKR20
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE-AKR20G/ AE20G / AKR20G
In-Stock: 0
Unit Price: $89.56000
Alternate Length
IDC CABLE- AKR20G/ AE20M / AKR20
In-Stock: 0
Unit Price: $89.73000
IDC CABLE- AKR20G/ AE20M / AKR20
In-Stock: 0
Unit Price: $121.67000