A3DDx-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3DDG-1606M

DigiKey Part Number
A3DDG-1606M-ND
Manufacturer
Manufacturer Product Number
A3DDG-1606M
Description
IDC CABLE- AKR16G/ AE16M / AKR16
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - AKR16G/AE16G/AKR16G
In-Stock: 0
Unit Price: $79.98000
Alternate Length
IDC CABLE- AKR16G/ AE16M / AKR16
In-Stock: 0
Unit Price: $93.61000
IDC CABLE- AKR16G/ AE16M / AKR16
In-Stock: 0
Unit Price: $108.96000